357-060-500-204

Heilind Number:EDA357-060-500-204
Manufacturer:EDAC
Manufacturer Number:357-060-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-500-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and efficient solution for your circuit board needs. Designed for seamless integration, this connector boasts a pitch of .156 inches and accommodates up to 60 positions across its two rows. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the black housing adds a professional touch to your setup. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector offers both power and resilience. Whether you're working on a personal project or a professional endeavor, our Card Edge Connector is the perfect choice for seamless board-to-board connections.