357-060-500-207

Heilind Number:EDA357-060-500-207
Manufacturer:EDAC
Manufacturer Number:357-060-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-500-207

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 5 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 60 positions, it provides ample space for secure connections. The contact material is made of robust Copper Alloy, ensuring reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Whether you need straight or right-angle mounting, this connector is versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both indoor and outdoor use. Upgrade your PCB setup with this essential component for seamless signal transmission.