357-060-500-258

Heilind Number:EDA357-060-500-258
Manufacturer:EDAC
Manufacturer Number:357-060-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-500-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-500-258

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in any setting. With a current rating of 5 A, it efficiently handles power transmission. The Copper Alloy contacts guarantee secure and stable connections, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB integration. Featuring 60 positions across two rows, it facilitates seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless connectivity.