357-060-500-278

Heilind Number:EDA357-060-500-278
Manufacturer:EDAC
Manufacturer Number:357-060-500-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-500-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-500-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of precisely engineered Copper Alloy contacts, it ensures reliable power transmission at a 5 A amperage. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers seamless alignment for up to 60 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Ideal for demanding applications, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.