357-060-520-202

Heilind Number:EDA357-060-520-202
Manufacturer:EDAC
Manufacturer Number:357-060-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-520-202

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector, designed for seamless integration in a variety of applications. With a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and style. Its dual-row design features 60 positions, each crafted with high-quality Copper Alloy contacts for reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your PCB setup with this essential component, perfect for achieving secure and efficient connections.