357-060-520-268

Heilind Number:EDA357-060-520-268
Manufacturer:EDAC
Manufacturer Number:357-060-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-520-268

Detailed Description

Enhance connectivity and streamline your PCB setup with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless data transmission with minimal signal loss. Boasting 60 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a variety of environments. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.