357-060-522-203

Heilind Number:EDA357-060-522-203
Manufacturer:EDAC
Manufacturer Number:357-060-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-522-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a current rating of 5 A, it ensures reliable power transmission. Its dual-row configuration, with a total of 60 positions spaced at a pitch of .156 inches, offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee stable and efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for optimal board-to-board connectivity in your electronic projects.