357-060-522-207

Heilind Number:EDA357-060-522-207
Manufacturer:EDAC
Manufacturer Number:357-060-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-522-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for high-performance applications, it ensures reliable power transmission with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-term durability. With 60 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit board. The straight mount orientation and compact design make it easy to integrate into your system. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial environments. Upgrade your connectivity solutions with this black Card Edge Connector.