357-060-522-208

Heilind Number:EDA357-060-522-208
Manufacturer:EDAC
Manufacturer Number:357-060-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-522-208

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, meticulously crafted for seamless integration in PCB setups. In sleek black, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With two rows of copper alloy contacts, rated for 5 A amperage, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing enable precise positioning, while the 60 positions cater to versatile connectivity needs. Designed for straight mounting orientation, it guarantees a secure fit in any application. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector stands as a dependable component in your electronic projects. Explore the full range of our high-quality connectors in the PCB Connectors category.