357-060-522-268

Heilind Number:EDA357-060-522-268
Manufacturer:EDAC
Manufacturer Number:357-060-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-522-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, you can achieve seamless board-to-board connections. The connector offers 60 positions, allowing for versatile applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your connectivity solutions with this essential component.