357-060-524-202

Heilind Number:EDA357-060-524-202
Manufacturer:EDAC
Manufacturer Number:357-060-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 60 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assemblies. Upgrade your setups with this essential component.