357-060-524-207

Heilind Number:EDA357-060-524-207
Manufacturer:EDAC
Manufacturer Number:357-060-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-524-207

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a contact material of Copper Alloy, it guarantees excellent conductivity for your electronic devices. Featuring 60 positions and a pitch of .156 inches, it offers ample space for multiple connections. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality even in extreme conditions. Upgrade your setup with this essential component for efficient and secure board-to-board connections.