357-060-524-208

Heilind Number:EDA357-060-524-208
Manufacturer:EDAC
Manufacturer Number:357-060-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-524-208

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 60 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing enable easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable component for your assembly needs. Whether you're a hobbyist or a professional, this connector is a must-have for efficient electronic projects.