357-060-524-258

Heilind Number:EDA357-060-524-258
Manufacturer:EDAC
Manufacturer Number:357-060-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-524-258

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector, designed for seamless integration on PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, ensures reliable performance even in challenging environments. With a double-row configuration boasting 60 positions, this connector offers ample space for various connections. Crafted from high-quality copper alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy mating with compatible components. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector is a versatile and essential component for your projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.