357-060-540-202

Heilind Number:EDA357-060-540-202
Manufacturer:EDAC
Manufacturer Number:357-060-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration. Boasting a sleek black finish, it offers a visually striking element to your setup. With an amperage capacity of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring two rows for enhanced connectivity, it accommodates a total of 60 positions with precision. The contact material, made of Copper Alloy, ensures optimal signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless data transfer. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for demanding applications, this Card Edge Connector is a must-have for any PCB setup.