357-060-540-203

Heilind Number:EDA357-060-540-203
Manufacturer:EDAC
Manufacturer Number:357-060-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-540-203

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for precision and durability, it boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient power transfer at a maximum amperage of 5 A. Featuring 60 positions, this straight-mount connector offers seamless integration on circuit boards. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications, while its compact design saves space. Upgrade your PCB connections with this essential component.