357-060-540-258

Heilind Number:EDA357-060-540-258
Manufacturer:EDAC
Manufacturer Number:357-060-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-540-258

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for reliable performance in various applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and efficient signal transmission. With 60 positions and a pitch of .156 inches, this connector offers ample connectivity options for your circuitry. Its straight mount orientation and compact design facilitate seamless integration onto your PCB. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality even in harsh environmental conditions. Upgrade your system with this high-quality connector, a must-have for any electronics project.