357-060-542-203

Heilind Number:EDA357-060-542-203
Manufacturer:EDAC
Manufacturer Number:357-060-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-542-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission. Designed for efficiency, it features two rows with a pitch of .156 inches, accommodating up to 60 positions for seamless board-to-board connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. The sleek black design adds a professional touch to your PCB assembly, while the straight mount orientation facilitates easy installation. Trust in this essential component for seamless and secure electronic connections.