357-060-542-204

Heilind Number:EDA357-060-542-204
Manufacturer:EDAC
Manufacturer Number:357-060-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-542-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish, ensuring both reliability and aesthetic appeal. With two rows of high-quality Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 60 positions, offer ample connectivity options for your application. Its straight mount orientation enables easy installation onto your PCB, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in our Card Edge Connector for robust and dependable connectivity solutions.