357-060-542-208

Heilind Number:EDA357-060-542-208
Manufacturer:EDAC
Manufacturer Number:357-060-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust housing that ensures reliable performance. With two rows of high-quality Copper Alloy contacts, it facilitates secure data transmission and power delivery. The .156-inch pitch and .2-inch row spacing, combined with 60 positions, offer ample connectivity options for your electronic components. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Trust in this connector for efficient board-to-board connections in your electronic projects.