357-060-542-212

Heilind Number:EDA357-060-542-212
Manufacturer:EDAC
Manufacturer Number:357-060-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-542-212

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Designed for optimum performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while the straight mount orientation facilitates easy installation. Boasting 60 positions, it guarantees ample connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronics toolkit. Elevate your PCB assembly process with this high-quality component that promises reliability and efficiency.