357-060-542-258

Heilind Number:EDA357-060-542-258
Manufacturer:EDAC
Manufacturer Number:357-060-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-542-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for ultimate durability, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of sixty positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from robust Copper Alloy, ensures reliable power transmission at a maximum amperage of 5 A. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies assembly, making it a must-have component for any electronic project. Upgrade your connectivity solutions today.