357-060-542-268

Heilind Number:EDA357-060-542-268
Manufacturer:EDAC
Manufacturer Number:357-060-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-542-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-542-268

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for optimal performance, its durable black housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it offers excellent conductivity. Featuring two rows with 60 positions in total, it allows for seamless integration within your circuit. The .156-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation simplifies installation. Upgrade your setup with this essential component for seamless data transmission.