357-060-555-202

Heilind Number:EDA357-060-555-202
Manufacturer:EDAC
Manufacturer Number:357-060-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-555-202

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black design crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 60 positions, it offers ample space for secure contact points. The copper alloy contacts ensure reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a variety of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is essential for optimizing your PCB connections.