357-060-555-203

Heilind Number:EDA357-060-555-203
Manufacturer:EDAC
Manufacturer Number:357-060-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-555-203

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 60 positions, it offers ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient signal transmission. Operating flawlessly even in harsh conditions, this connector boasts a wide temperature range of -40 to 105°C. Whether you're a professional in need of top-tier components or an enthusiast looking to upgrade your setup, this connector is a must-have in your arsenal. Elevate your electronic projects with ease and precision, thanks to this essential component.