357-060-556-202

Heilind Number:EDA357-060-556-202
Manufacturer:EDAC
Manufacturer Number:357-060-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-556-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimized performance, it features two rows of 60 positions, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both durability and safety. With a contact material of Copper Alloy, you can rely on its efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various applications. Elevate your connector game with this essential component.