357-060-556-204

Heilind Number:EDA357-060-556-204
Manufacturer:EDAC
Manufacturer Number:357-060-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-556-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector offers precision and efficiency in transferring data and power. Boasting 60 positions, it provides ample room for multiple connections. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for professionals and enthusiasts working on intricate electronic projects, this connector is a must-have in your toolkit. Elevate your connectivity game and streamline your PCB designs with this essential component.