357-060-556-208

Heilind Number:EDA357-060-556-208
Manufacturer:EDAC
Manufacturer Number:357-060-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-556-208

Detailed Description

Enhance connectivity in electronic assemblies with our Card Edge Connector. Designed for easy integration onto PCBs, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of 60 copper alloy contacts, it offers reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it a versatile and essential component for any project.