357-060-558-203

Heilind Number:EDA357-060-558-203
Manufacturer:EDAC
Manufacturer Number:357-060-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-558-203

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Its durable UL 94V-0 Thermoplastic Polyester housing ensures secure mounting, while the Copper Alloy contacts deliver reliable conductivity. With two rows and 60 positions, it offers ample space for seamless board-to-board connections. The right angle mount orientation allows for convenient installation, perfect for space-restricted applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.