357-060-558-207

Heilind Number:EDA357-060-558-207
Manufacturer:EDAC
Manufacturer Number:357-060-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability in any application. With copper alloy contacts and a pitch of .156 inches, it offers secure and efficient signal transmission. Boasting a dual-row design and 60 positions, it's ideal for complex board-to-board connections. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Trust in this connector for robust and dependable connectivity solutions.