357-060-558-208

Heilind Number:EDA357-060-558-208
Manufacturer:EDAC
Manufacturer Number:357-060-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-558-208

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a pitch of .156 inches and a total of 60 positions across 2 rows, it offers seamless integration onto your PCB. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your system with this essential component for efficient board-to-board connections.