357-060-558-278

Heilind Number:EDA357-060-558-278
Manufacturer:EDAC
Manufacturer Number:357-060-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-558-278

Detailed Description

Enhance connectivity with this sophisticated Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring a sleek black finish and boasting a double-row configuration with 60 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure mating. Its right-angle mount orientation further adds versatility to its application. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial settings. Elevate your connectivity solutions with this essential component.