357-060-559-201

Heilind Number:EDA357-060-559-201
Manufacturer:EDAC
Manufacturer Number:357-060-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-559-201

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of applications. With a 5A amperage rating, it's designed for high-power tasks. Featuring two rows of 60 copper alloy contacts, spaced at .156 inches with .2-inch row spacing, it facilitates efficient signal transmission. The right-angle mount orientation offers versatility in placement, while its wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments.Upgrade your connectivity solutions with this essential component.