357-060-559-204

Heilind Number:EDA357-060-559-204
Manufacturer:EDAC
Manufacturer Number:357-060-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-559-204

Detailed Description

Ensure seamless connectivity with our Card Edge Connector, perfect for board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a double row design with 60 positions for enhanced versatility. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Its right-angle mount orientation further facilitates easy installation, making it a must-have for your PCB assembly needs. Trust in its quality and efficiency for seamless electronic connections.