357-060-559-212

Heilind Number:EDA357-060-559-212
Manufacturer:EDAC
Manufacturer Number:357-060-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 60 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and efficient transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation is ideal for space-saving installations. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB connections with this essential component.