357-060-559-258

Heilind Number:EDA357-060-559-258
Manufacturer:EDAC
Manufacturer Number:357-060-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-559-258

Detailed Description

Enhance your PCB connectivity with our sleek and reliable Card Edge Connector. Designed for efficiency, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking black finish. With a maximum amperage of 5 A, it ensures optimal power transmission, while the Copper Alloy contact material guarantees secure and low-resistance connections. Boasting a double-row design with 60 positions, this connector offers ample space for your board-to-board connections. Its .156-inch pitch and .2-inch row spacing provide precise alignment, making assembly a breeze. Engineered for versatility, it has a right-angle mount orientation, perfect for compact layouts. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronics with this essential component.