357-060-559-268

Heilind Number:EDA357-060-559-268
Manufacturer:EDAC
Manufacturer Number:357-060-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-559-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed to streamline board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transfer across its 60 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector to deliver reliable power transmission, with a 5A amperage rating ensuring consistent performance. Upgrade your electronic assemblies with this essential component.