357-060-560-201

Heilind Number:EDA357-060-560-201
Manufacturer:EDAC
Manufacturer Number:357-060-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish, ensuring seamless integration into any setup. With a current rating of 5 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability. Featuring two rows and 60 positions, it provides ample connectivity options. The Copper Alloy contact material ensures superior conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Its straight mount orientation simplifies installation, making it perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly. Trust in its quality and performance for seamless board-to-board connections.