357-060-560-202

Heilind Number:EDA357-060-560-202
Manufacturer:EDAC
Manufacturer Number:357-060-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-560-202

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector in sleek black. Designed for reliable performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and durability. With two rows of copper alloy contacts, it provides secure and efficient connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the straight mount orientation offers flexibility in installation. Offering 60 positions for seamless connectivity, this connector is suitable for a wide range of projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Trust in our Card Edge Connector for superior quality and performance in your electronic designs.