357-060-560-203

Heilind Number:EDA357-060-560-203
Manufacturer:EDAC
Manufacturer Number:357-060-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-560-203

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and a total of 60 positions, this connector offers ample space for seamless integration into your PCB setup. Crafted with precision, it features copper alloy contacts that guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your board-to-board connections. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.