357-060-560-212

Heilind Number:EDA357-060-560-212
Manufacturer:EDAC
Manufacturer Number:357-060-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-560-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal conductivity, it features contact material made of durable Copper Alloy, ensuring reliable power transmission. With two rows and a total of 60 positions, it offers ample connectivity for your circuit board setup. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh operating conditions ranging from -40 to 105 °C. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component, perfect for a variety of applications in the category of PCB Connectors.