357-060-560-268

Heilind Number:EDA357-060-560-268
Manufacturer:EDAC
Manufacturer Number:357-060-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-560-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-560-268

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for optimal performance, this black connector ensures seamless power delivery with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in operation. Featuring two rows for enhanced versatility, it offers a total of 60 positions for seamless integration. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.