357-060-560-278

Heilind Number:EDA357-060-560-278
Manufacturer:EDAC
Manufacturer Number:357-060-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-560-278

Detailed Description

Enhance connectivity on your printed circuit boards with this versatile Card Edge Connector. Designed for precision and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic Black, ensuring optimal performance even in harsh environments. With two rows of 60 positions each, it offers ample room for seamless board-to-board connections. The Copper Alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a must-have component for your PCB projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.