357-062-400-201

Heilind Number:EDA357-062-400-201
Manufacturer:EDAC
Manufacturer Number:357-062-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-400-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed to streamline your PCB connections with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a dual-row configuration with 62 positions, allowing for seamless data and power transmission. The Copper Alloy contacts ensure optimal conductivity, while a 5A amperage rating guarantees efficiency in demanding applications. With a pitch of .156 inches and row spacing of .2 inches, perfect alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Whether for industrial machinery or consumer electronics, trust in the superior quality and performance of this Card Edge Connector. Upgrade your connectivity solutions today.