357-062-400-203

Heilind Number:EDA357-062-400-203
Manufacturer:EDAC
Manufacturer Number:357-062-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-400-203

Detailed Description

Introducing our 357-062-400-203 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each with a 5A amperage rating, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the 62 positions offer ample room for multiple connections. Whether straight- or right-angle mounted, this connector maintains secure contact even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in our Card Edge Connector for efficient and dependable PCB connectivity in your projects.