357-062-400-204

Heilind Number:EDA357-062-400-204
Manufacturer:EDAC
Manufacturer Number:357-062-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-400-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that complements any circuit board. Designed for optimal performance, this connector boasts a 5A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of contacts made from high-quality Copper Alloy, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 62 positions, providing ample connectivity options. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Trust in this connector for seamless board-to-board connections that meet your high standards for quality and performance.