357-062-400-207

Heilind Number:EDA357-062-400-207
Manufacturer:EDAC
Manufacturer Number:357-062-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-400-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Engineered with precision and durability in mind, this connector boasts a sleek black exterior and is constructed from UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, capable of handling up to 5 A of current, this connector offers optimal signal transmission. Its .156-inch pitch and .2-inch row spacing accommodate 62 positions, providing ample connectivity options. Whether you're designing a new PCB or upgrading existing hardware, this connector, with a straight mount orientation, guarantees a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.