357-062-400-208

Heilind Number:EDA357-062-400-208
Manufacturer:EDAC
Manufacturer Number:357-062-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-400-208

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a double row configuration and 62 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is made of resilient Copper Alloy, guaranteeing secure and efficient data transmission. The connector's .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Plus, with an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets industry standards for safety and performance. Trust in our Card Edge Connector to power your electronics with seamless connectivity.