357-062-400-212

Heilind Number:EDA357-062-400-212
Manufacturer:EDAC
Manufacturer Number:357-062-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-400-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features two rows of 62 positions, providing ample connectivity options for your electronic devices. The black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contacts deliver reliable conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial use. Trust in our Card Edge Connector for superior quality and performance in your PCB assemblies.