357-062-400-258

Heilind Number:EDA357-062-400-258
Manufacturer:EDAC
Manufacturer Number:357-062-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-400-258

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-062-400-258), the essential solution for seamless board-to-board connectivity in electronic systems. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 62 positions, facilitating efficient data transfer. Whether for industrial or commercial applications, this connector guarantees consistent performance, even in harsh environments with an operating temperature range of -40 to 105°C. Trust in its quality and versatility for all your PCB connectivity needs. Explore more in our Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.